+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.3MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...18V DC/5...36V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.7V/μs | |
Input offset voltage | 60µV | |
Kind of package | tube | |
Input bias current | 2nA | |
Input offset current | 1nA |