+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP177FSZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP177FSZ
TME Symbol:
OP177FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC/6...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP177FSZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
Net price for quantities from 196 pcs - 6.16 USDGross price for quantities from 196 pcs - 6.16 USD