+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP193FSZ

IC: operational amplifier; 35kHz; Ch: 1; ±0.85÷18VDC,1.7÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
OP193FSZ
TME Symbol:
OP193FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
35kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.85...18V DC/1.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
15V/μs
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
20nA
Input offset current
4nA
Integrated circuit features
  • micropower
  • precision
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP193FSZ
0 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
Net price for quantities from 25 pcs - 10.31 USDGross price for quantities from 25 pcs - 10.31 USD
Net price for quantities from 98 pcs - 9.64 USDGross price for quantities from 98 pcs - 9.64 USD
No. of pieces (Multiplicity: 1)
Hardly available product