+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 500kHz | |
Number of channels | 2 | |
Mounting | THT | |
Voltage supply range | ± 3...18V DC | |
Case | DIP8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.15V/μs | |
Integrated circuit features | low power | |
Input offset voltage | 80µV | |
Kind of package | tube |