+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP2177ARMZ

IC: operational amplifier; 1.3MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; 75uV


Manufacturer: Analog Devices

Manufacturer part number:
OP2177ARMZ
TME Symbol:
OP2177ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
75µV
Kind of package
tube
Input bias current
2nA
Input offset current
1nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP2177ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD