+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP2177ARZ

IC: operational amplifier; 1.3MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP2177ARZ
TME Symbol:
OP2177ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Integrated circuit features
precision
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP2177ARZ
925 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 26.91 USDGross price for quantities from 1 pcs - 26.91 USD
Net price for quantities from 10 pcs - 20.41 USDGross price for quantities from 10 pcs - 20.41 USD
Net price for quantities from 25 pcs - 18.83 USDGross price for quantities from 25 pcs - 18.83 USD
Net price for quantities from 98 pcs - 14.79 USDGross price for quantities from 98 pcs - 14.79 USD
Packaging method by the manufacturer:
Tube = 98 pcs