+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 22 | |
Electrical mounting | THT | |
Current rating | 10A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Contacts pitch | 3.5mm | |
Contact plating | tinned | |
Contact material | brass | |
Body material | thermoplastic |