+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP262GSZ

IC: operational amplifier; 15MHz; Ch: 2; ±1.35÷6VDC,2.7÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP262GSZ
TME Symbol:
OP262GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
13V/μs
Input offset voltage
25µV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP262GSZ
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 3 pcs - 8.18 USDGross price for quantities from 3 pcs - 8.18 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 6.86 USDGross price for quantities from 25 pcs - 6.86 USD
Net price for quantities from 98 pcs - 6.62 USDGross price for quantities from 98 pcs - 6.62 USD
Packaging method by the manufacturer:Tube = 98 pcs