+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP275GPZ

IC: operational amplifier; 9MHz; Ch: 2; ±4.5÷22VDC; DIP8; 1.25mV


Manufacturer: Analog Devices

Manufacturer part number:
OP275GPZ
TME Symbol:
OP275GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
9MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 4.5...22V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
22V/μs
Input offset voltage
1.25mV
Kind of package
tube
Input bias current
0.4µA
Input offset current
100nA
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP275GPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 3 pcs - 8.60 USDGross price for quantities from 3 pcs - 8.60 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD