+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP27GPZ

IC: operational amplifier; 8MHz; Ch: 1; ±4÷18VDC,8÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
OP27GPZ
TME Symbol:
OP27GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...18V DC/8...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.8V/μs
Integrated circuit features
precision
Input offset voltage
0.22mV
Kind of package
tube
Input bias current
0.15µA
Input offset current
135nA
Gross weight0.505 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP27GPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
Packaging method by the manufacturer:Tube = 50 pcs