+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP284ESZ

IC: operational amplifier; 4.25MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP284ESZ
TME Symbol:
OP284ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4.25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO8
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP284ESZ
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
Net price for quantities from 25 pcs - 9.78 USDGross price for quantities from 25 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Hardly available product