+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP400GPZ

IC: operational amplifier; 500kHz; Ch: 4; ±3÷18VDC; DIP14; 110uV


Manufacturer: Analog Devices

Manufacturer part number:
OP400GPZ
TME Symbol:
OP400GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 3...18V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.15V/μs
Integrated circuit features
low power
Input offset voltage
0.11mV
Kind of package
tube
Gross weight1.03 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP400GPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 44.40 USDGross price for quantities from 1 pcs - 44.40 USD
Net price for quantities from 3 pcs - 39.31 USDGross price for quantities from 3 pcs - 39.31 USD
Net price for quantities from 10 pcs - 35.31 USDGross price for quantities from 10 pcs - 35.31 USD
Net price for quantities from 25 pcs - 32.90 USDGross price for quantities from 25 pcs - 32.90 USD