+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP467GPZ

IC: operational amplifier; 28MHz; Ch: 4; ±4.5÷18VDC; DIP14; 1mV


Manufacturer: Analog Devices

Manufacturer part number:
OP467GPZ
TME Symbol:
OP467GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
28MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
350V/μs
Integrated circuit features
high speed
Input offset voltage
1mV
Kind of package
tube
Gross weight1.025 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP467GPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 37.51 USDGross price for quantities from 1 pcs - 37.51 USD
Net price for quantities from 3 pcs - 34.40 USDGross price for quantities from 3 pcs - 34.40 USD
Net price for quantities from 10 pcs - 28.80 USDGross price for quantities from 10 pcs - 28.80 USD
Net price for quantities from 25 pcs - 26.00 USDGross price for quantities from 25 pcs - 26.00 USD
Packaging method by the manufacturer:
Tube = 25 pcs