+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4.25MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...18V DC/3...36V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 4V/μs | |
Input offset voltage | 0.15mV | |
Kind of package | tube | |
Input bias current | 600nA | |
Input offset current | 50nA |