+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...6V DC/2.7...12V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 0.5V/μs | |
Open-loop gain | 90dB | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 80µV | |
Kind of package | 13 inch reel, tape | |
Input bias current | 30nA | |
Input offset current | 0.1nA |