+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 0.7MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...15V DC/2.7...30V DC | |
Case | TSSOP14 | |
Operating temperature | -40...85°C | |
Slew rate | 0.2V/μs | |
Input offset voltage | 0.3mV | |
Kind of package | tube | |
Input bias current | 11nA | |
Input offset current | 2nA |