+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP747ARZ

IC: operational amplifier; 700kHz; Ch: 4; ±1.35÷15VDC,2.7÷30VDC

Manufacturer: Analog Devices

Manufacturer part number:
OP747ARZ
TME Symbol:
OP747ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...15V DC/2.7...30V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Input offset voltage
0.3mV
Kind of package
tube
Input bias current
11nA
Input offset current
2nA
Integrated circuit features
  • micropower
  • precision
Gross weight0.129 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP747ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 6.78 USDGross price for quantities from 3 pcs - 6.78 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 56 pcs - 5.00 USDGross price for quantities from 56 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Hardly available product