+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 600kHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 3...18V DC | |
Case | DIP8 | |
Open-loop gain | 110dB | |
Integrated circuit features | low offset | |
Input offset voltage | 10µV | |
Kind of package | tube |