+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 20kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 0.8...18V DC/1.6...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 12V/μs | |
Integrated circuit features | low voltage | |
Kind of package | tube |