+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP97FSZ-REEL7

IC: operational amplifier; 900kHz; Ch: 1; ±2÷20VDC; SO8; 200uV


Manufacturer: Analog Devices

Manufacturer part number:
OP97FSZ-REEL7
TME Symbol:
OP97FSZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...20V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
low power
Input offset voltage
0.2mV
Kind of package
7 inch reel, tape
Input bias current
0.75nA
Input offset current
750pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
OP97FSZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product