+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA131U

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA131U
TME Symbol:
OPA131U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
OPA131U
Product withdrawn from the offer
Use the specification table below to search for similar products