+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...18V DC/± 4.5...36V DC | |
Case | SOT23-5 | |
Operating temperature | -40...85°C | |
Slew rate | 3.5V/μs | |
Integrated circuit features | precision | |
Quiescent current | 375µA | |
Input offset voltage | 10mV | |
Kind of package | reel, tape | |
Input bias current | 0.1nA | |
Input offset current | 50pA |