+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA1622IDRCR

IC: audio amplifier; Pout: 100mW; Ch: 2; VSON10; ±2÷18VDC,4÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1622IDRCR
TME Symbol:
OPA1622IDRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
100mW
Mounting
SMD
Number of channels
2
Case
VSON10
Operating temperature
-40...125°C
Bandwidth
32MHz
Slew rate
32V/μs
Kind of package
reel, tape
Voltage supply range
± 2...18V DC/4...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
3000pcs.
Gross weight0.1 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1622IDRCR
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 5 pcs - 5.77 USDGross price for quantities from 5 pcs - 5.77 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.