+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Output power | 100mW | |
Mounting | SMD | |
Number of channels | 2 | |
Case | VSON10 | |
Operating temperature | -40...125°C | |
Bandwidth | 32MHz | |
Slew rate | 32V/μs | |
Kind of package | reel, tape | |
Voltage supply range | ± 2...18V DC/4...36V DC | |
Manufacturer series | SoundPlus™ | |
Manufacturer standard package | 250pcs. |