+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA1656IDR

IC: audio amplifier; rail-to-rail output; Ch: 2; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1656IDR
TME Symbol:
OPA1656IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
2
Case
SO8
Operating temperature
-40...125°C
Bandwidth
53MHz
Slew rate
24V/μs
Kind of package
reel, tape
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Manufacturer standard package
2500pcs.
Gross weight0.105 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
OPA1656IDR
153 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.