+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Integrated circuit features | rail-to-rail | |
Mounting | SMD | |
Number of channels | 1 | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Bandwidth | 13MHz | |
Slew rate | 5V/μs | |
Kind of package | reel, tape | |
Voltage supply range | ± 850mV DC...2.75V DC/1.7...5.5V DC | |
Manufacturer standard package | 3000pcs. |