+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA1692IDGKT

IC: audio amplifier; rail-to-rail output; Ch: 2; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1692IDGKT
TME Symbol:
OPA1692IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
2
Case
VSSOP8
Operating temperature
-40...125°C
Bandwidth
5.1MHz
Slew rate
23V/μs
Kind of package
reel, tape
Voltage supply range
± 1.75...18V DC/3.5...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
250pcs.
Gross weight0.1 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1692IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.