+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Integrated circuit features | rail-to-rail output | |
Mounting | SMD | |
Number of channels | 2 | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Bandwidth | 5.1MHz | |
Slew rate | 23V/μs | |
Kind of package | reel, tape | |
Voltage supply range | ± 1.75...18V DC/3.5...36V DC | |
Manufacturer series | SoundPlus™ | |
Manufacturer standard package | 2500pcs. |