+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.2MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...18V DC/± 2.7...36V DC | |
Case | WSON8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.4V/μs | |
Quiescent current | 155µA | |
Input offset voltage | 2mV | |
Kind of package | reel, tape | |
Input bias current | 3.5nA | |
Input offset current | 3.5nA |