+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...18V DC/4...36V DC | |
Case | VSSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.8V/μs | |
Quiescent current | 600µA | |
Input offset voltage | 75µV | |
Kind of package | tube | |
Input bias current | 5nA | |
Input offset current | 2.5nA |