+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2188AQDGKRQ1

IC: operational amplifier; 2MHz; Ch: 2; ±2÷18VDC,4÷36VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2188AQDGKRQ1
TME Symbol:
OPA2188AQDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
18nA
Input offset current
6nA
Application
automotive industry
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2188AQDGKRQ1
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
Net price for quantities from 2500 pcs - 2.81 USDGross price for quantities from 2500 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.