+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2189IDGKR

IC: operational amplifier; 14MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2189IDGKR
TME Symbol:
OPA2189IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.8mA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
5nA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2189IDGKR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
Net price for quantities from 2500 pcs - 2.83 USDGross price for quantities from 2500 pcs - 2.83 USD