+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 0.9...2.75V DC/1.8...5.5V DC | |
Case | SON8 | |
Operating temperature | -40...150°C | |
Slew rate | 1.5V/μs | |
Quiescent current | 220µA | |
Input offset voltage | 3.5mV | |
Kind of package | reel, tape | |
Input bias current | 2nA | |
Input offset current | 2nA |