+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2330AIDGKT

IC: operational amplifier; 350kHz; Ch: 2; VSSOP8; Iquiesc: 35uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2330AIDGKT
TME Symbol:
OPA2330AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
precision
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
1nA
Gross weight0.058 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2330AIDGKT
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD