+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 350kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 0.9...2.75V DC/1.8...5.5V DC | |
Case | VSSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.16V/μs | |
Integrated circuit features | zero-drift | |
Quiescent current | 30µA | |
Input offset voltage | 15µV | |
Kind of package | reel, tape | |
Input bias current | 0.2nA | |
Input offset current | 400pA | |
Application | automotive industry |