+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | 2 | |
Mounting | THT | |
Voltage supply range | ± 1.35...2.75V DC/2.7...5.5V DC | |
Case | DIP8 | |
Operating temperature | -40...85°C | |
Slew rate | 1.2V/μs | |
Kind of package | tube |