+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2348AIDCNR

IC: operational amplifier; 1MHz; Ch: 2; ±2.1÷5.5VDC; SOT23-8; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2348AIDCNR
TME Symbol:
OPA2348AIDCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.1...5.5V DC
Case
SOT23-8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
75µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.04 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2348AIDCNR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 4 pcs - 0.75 USDGross price for quantities from 4 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 6000 pcs - 0.45 USDGross price for quantities from 6000 pcs - 0.45 USD