+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2348AIDGK

IC: operational amplifier; 1MHz; Ch: 2; ±2.1÷5.5VDC; VSSOP8; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2348AIDGK
TME Symbol:
OPA2348AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.1...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
75µA
Input offset voltage
6mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2348AIDGK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 80 pcs - 0.87 USDGross price for quantities from 80 pcs - 0.87 USD
Net price for quantities from 160 pcs - 0.82 USDGross price for quantities from 160 pcs - 0.82 USD
Net price for quantities from 320 pcs - 0.79 USDGross price for quantities from 320 pcs - 0.79 USD