+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 12kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.8...5.5V DC | |
Case | SOT23-8 | |
Operating temperature | -40...85°C | |
Slew rate | 5mV/μs | |
Quiescent current | 1.25µA | |
Input offset voltage | 1mV | |
Kind of package | reel, tape | |
Input bias current | 50pA | |
Input offset current | 50pA |