+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2388IDGKR

IC: operational amplifier; 10MHz; Ch: 2; ±1.25÷2.75VDC,2.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2388IDGKR
TME Symbol:
OPA2388IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
5µV
Input bias current
0.35nA
Input offset current
700pA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2388IDGKR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order