+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 430kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.1...18V DC/2.2...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.16V/μs | |
Integrated circuit features | precision | |
Quiescent current | 70µA | |
Input offset voltage | 2mV | |
Kind of package | reel, tape | |
Input bias current | 25nA | |
Input offset current | 10nA |