+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 600MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 3.5...6.5V DC/± 5.75...13V DC | |
Case | VQFN16 | |
Operating temperature | -40...85°C | |
Slew rate | 3.5kV/μs | |
Integrated circuit features | high speed | |
Quiescent current | 46mA | |
Input offset voltage | 9mV | |
Kind of package | reel, tape |