+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2690I-14D

IC: operational amplifier; 500MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2690I-14D
TME Symbol:
OPA2690I-14D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1.8kV/μs
Quiescent current
13.2mA
Input offset voltage
5.2mV
Kind of package
tube
Input bias current
13µA
Input offset current
1.6µA
Integrated circuit features
  • high speed
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2690I-14D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.63 USDGross price for quantities from 50 pcs - 4.63 USD
Net price for quantities from 250 pcs - 4.30 USDGross price for quantities from 250 pcs - 4.30 USD
Net price for quantities from 2500 pcs - 4.27 USDGross price for quantities from 2500 pcs - 4.27 USD