+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2690IDR

IC: operational amplifier; 500MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2690IDR
TME Symbol:
OPA2690IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.8kV/μs
Integrated circuit features
voltage feedback
Quiescent current
13.2mA
Input offset voltage
5.2mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
1.6µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2690IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.64 USDGross price for quantities from 25 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
Net price for quantities from 2500 pcs - 3.74 USDGross price for quantities from 2500 pcs - 3.74 USD