+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2695IRGTT

IC: operational amplifier; 1.1GHz; Ch: 2; ±3.5÷12VDC; VQFN16; 4.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2695IRGTT
TME Symbol:
OPA2695IRGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1GHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...12V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
2900V/μs
Integrated circuit features
high speed
Quiescent current
28.6mA
Input offset voltage
4.5mV
Kind of package
reel, tape
Gross weight0.118 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2695IRGTT
220 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 25 pcs - 7.92 USDGross price for quantities from 25 pcs - 7.92 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
Net price for quantities from 250 pcs - 6.00 USDGross price for quantities from 250 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)