+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2705UA

IC: operational amplifier; 1MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; SO8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2705UA
TME Symbol:
OPA2705UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
250µA
Input offset voltage
5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2705UA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 75 pcs - 1.46 USDGross price for quantities from 75 pcs - 1.46 USD
Net price for quantities from 150 pcs - 1.41 USDGross price for quantities from 150 pcs - 1.41 USD