+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2735AIDGKR

IC: operational amplifier; 1.6MHz; Ch: 2; ±1.35÷6VDC,±2.7÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2735AIDGKR
TME Symbol:
OPA2735AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...6V DC/± 2.7...12V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
zero-drift
Quiescent current
750µA
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.3nA
Gross weight0.061 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2735AIDGKR
198 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
Net price for quantities from 250 pcs - 4.02 USDGross price for quantities from 250 pcs - 4.02 USD
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)