+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2743UA

IC: operational amplifier; 7MHz; Ch: 2; ±1.75÷6VDC,±3.5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2743UA
TME Symbol:
OPA2743UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.75...6V DC/± 3.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.7mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2743UA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 75 pcs - 3.33 USDGross price for quantities from 75 pcs - 3.33 USD