+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2810IDCNR

IC: operational amplifier; 70MHz; Ch: 2; ±4.75÷27VDC; SOT23-8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2810IDCNR
TME Symbol:
OPA2810IDCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.75...27V DC
Case
SOT23-8
Operating temperature
-40...125°C
Slew rate
192V/μs
Integrated circuit features
voltage feedback
Quiescent current
4.4mA
Input offset voltage
2.8mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2810IDCNR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
Net price for quantities from 500 pcs - 3.57 USDGross price for quantities from 500 pcs - 3.57 USD
Net price for quantities from 3000 pcs - 3.30 USDGross price for quantities from 3000 pcs - 3.30 USD