+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2810IDGKR

IC: operational amplifier; 70MHz; Ch: 2; ±4.75÷27VDC; VSSOP8; 2.8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2810IDGKR
TME Symbol:
OPA2810IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.75...27V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
192V/μs
Integrated circuit features
voltage feedback
Quiescent current
4.4mA
Input offset voltage
2.8mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2810IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
Net price for quantities from 2500 pcs - 2.62 USDGross price for quantities from 2500 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)